Technical Document
Specifications
Brand
TaoglasProduct Type
Antenna
Internal/External
Internal
RF Protocols
Bluetooth
Antenna Physical Form
Patch
Minimum Frequency
2400MHz
Antenna Mount Type
Adhesive
Bandwidth
4725MHz
Connector Type
IPEX MHF
Gain
2.14dBi
Cable Length
100mm
Directivity
Omni-Directional
Antenna Internal Construction
Dipole
Maximum Frequency
7125MHz
Standards/Approvals
RoHS
Number of Bands
3
Series
FXP830
Country of Origin
Vietnam
Stock information temporarily unavailable.
AED 20.65
AED 20.65 Each (ex VAT)
AED 21.68
AED 21.68 Each (inc. VAT)
1
AED 20.65
AED 20.65 Each (ex VAT)
AED 21.68
AED 21.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 20.65 |
| 10 - 49 | AED 20.38 |
| 50 - 99 | AED 20.12 |
| 100+ | AED 18.03 |
Technical Document
Specifications
Brand
TaoglasProduct Type
Antenna
Internal/External
Internal
RF Protocols
Bluetooth
Antenna Physical Form
Patch
Minimum Frequency
2400MHz
Antenna Mount Type
Adhesive
Bandwidth
4725MHz
Connector Type
IPEX MHF
Gain
2.14dBi
Cable Length
100mm
Directivity
Omni-Directional
Antenna Internal Construction
Dipole
Maximum Frequency
7125MHz
Standards/Approvals
RoHS
Number of Bands
3
Series
FXP830
Country of Origin
Vietnam
