Technical Document
Specifications
Brand
TaoglasRF Protocols
4G/5G
Product Type
Multi-Band Antenna
Connector Type
IPEX
Minimum Frequency
600MHz
Bandwidth
6000MHz
Antenna Mount Type
Adhesive
Gain
6.21dB
Antenna Physical Form
PCB
Internal/External
Internal
Series
PC60
Lead Length
180mm
Maximum Frequency
6000MHz
Directivity
Omni-Directional
Antenna Internal Construction
Rigid PCB
Lead Included
Yes
Standards/Approvals
REACH, RoHS
Stock information temporarily unavailable.
AED 43.76
AED 43.76 Each (ex VAT)
AED 45.95
AED 45.95 Each (inc. VAT)
1
AED 43.76
AED 43.76 Each (ex VAT)
AED 45.95
AED 45.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 43.76 |
| 10+ | AED 38.47 |
Technical Document
Specifications
Brand
TaoglasRF Protocols
4G/5G
Product Type
Multi-Band Antenna
Connector Type
IPEX
Minimum Frequency
600MHz
Bandwidth
6000MHz
Antenna Mount Type
Adhesive
Gain
6.21dB
Antenna Physical Form
PCB
Internal/External
Internal
Series
PC60
Lead Length
180mm
Maximum Frequency
6000MHz
Directivity
Omni-Directional
Antenna Internal Construction
Rigid PCB
Lead Included
Yes
Standards/Approvals
REACH, RoHS
