TDK-Lambda Embedded Switch Mode Power Supply SMPS, CA400 12F, 12V dc, 33A, 400W, 1 Output, 90 → 264V ac Input

RS Stock No.: 231-7754Brand: TDK-LambdaManufacturers Part No.: CA400 12F
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

33A

Power Rating

400W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

279mm

Width

126.5mm

Depth

63mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

PRICED TO CLEAR

Yes

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

400/1000W Universal Input, Single/Multi-Output, Alpha Series

Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation

Approvals

UL recognised component, CSA certified

Standards

BS EN60950, UL1950, CSA 22.2-234

You may be interested in
TDK-Lambda, GWS500-12, 42A
AED 1,841.92Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CA400 12F, 12V dc, 33A, 400W, 1 Output, 90 → 264V ac Input

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, CA400 12F, 12V dc, 33A, 400W, 1 Output, 90 → 264V ac Input

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, GWS500-12, 42A
AED 1,841.92Each (ex VAT)

Technical Document

Specifications

Output Voltage

12V dc

Output Current

33A

Power Rating

400W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

279mm

Width

126.5mm

Depth

63mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2kg

PRICED TO CLEAR

Yes

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

400/1000W Universal Input, Single/Multi-Output, Alpha Series

Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation

Approvals

UL recognised component, CSA certified

Standards

BS EN60950, UL1950, CSA 22.2-234

You may be interested in
TDK-Lambda, GWS500-12, 42A
AED 1,841.92Each (ex VAT)