Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
5.42A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.5mm
PRICED TO CLEAR
Yes
Minimum Temperature
0°C
Weight
136g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 209.50
Each (ex VAT)
AED 219.98
Each (inc VAT)
1
AED 209.50
Each (ex VAT)
AED 219.98
Each (inc VAT)
1
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
5.42A
Power Rating
65W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
27.5mm
PRICED TO CLEAR
Yes
Minimum Temperature
0°C
Weight
136g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China