Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
D1SE120
Sub Type
DIN Rail
Maximum Output Voltage
24V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
120W
Output Current
5A
Output Voltage Type
DC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Height
125mm
Depth
110mm
Hazardous Area Certification
No
Standards/Approvals
Ce UKCE
Width
38mm
Maximum Input Voltage
250V ac/dc
Minimum Input Voltage
250V
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 412.27
AED 412.27 Each (ex VAT)
AED 432.88
AED 432.88 Each (inc. VAT)
1
AED 412.27
AED 412.27 Each (ex VAT)
AED 432.88
AED 432.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
D1SE120
Sub Type
DIN Rail
Maximum Output Voltage
24V dc
Electrical Phase
1
Input Voltage Type
AC/DC
Number of Outputs
1
Power
120W
Output Current
5A
Output Voltage Type
DC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
70°C
Height
125mm
Depth
110mm
Hazardous Area Certification
No
Standards/Approvals
Ce UKCE
Width
38mm
Maximum Input Voltage
250V ac/dc
Minimum Input Voltage
250V
Country of Origin
Malaysia