
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
DRB
Sub Type
DIN Rail
Maximum Output Voltage
48V
Electrical Phase
1
Input Voltage Type
AC
Number of Outputs
1
Power
240W
Communications
Opto-isolated DC-OK signal
Output Current
5A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
124mm
Depth
117.5mm
Hazardous Area Certification
No
Standards/Approvals
CB, CE, EN55022 Class B EMI, IEC61000 Immunity, UL
Width
52mm
Maximum Input Voltage
265V ac
Minimum Input Voltage
85V
Efficiency
93%
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 519.43
AED 519.43 Each (ex VAT)
AED 545.40
AED 545.40 Each (inc. VAT)
1
AED 519.43
AED 519.43 Each (ex VAT)
AED 545.40
AED 545.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
DRB
Sub Type
DIN Rail
Maximum Output Voltage
48V
Electrical Phase
1
Input Voltage Type
AC
Number of Outputs
1
Power
240W
Communications
Opto-isolated DC-OK signal
Output Current
5A
IP Rating
IP20
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Remote signal DC-OK
Yes
Maximum Operating Temperature
70°C
Height
124mm
Depth
117.5mm
Hazardous Area Certification
No
Standards/Approvals
CB, CE, EN55022 Class B EMI, IEC61000 Immunity, UL
Width
52mm
Maximum Input Voltage
265V ac
Minimum Input Voltage
85V
Efficiency
93%
Country of Origin
Malaysia