
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
DRB
Sub Type
DIN Rail
Maximum Output Voltage
48V
Electrical Phase
3
Input Voltage Type
AC
Power
480W
Output Current
20A
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Maximum Operating Temperature
70°C
Height
129mm
Depth
159.3mm
Hazardous Area Certification
No
Standards/Approvals
IEC EN 61010-1IEC EN 61010-2-201IEC EN 62368-1 (Ed.2), UL, RoHS, IECEE, CSA
Width
65mm
Maximum Input Voltage
400V ac
Efficiency
0.951%
Minimum Input Voltage
400V
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 1,493.77
AED 1,493.77 Each (ex VAT)
AED 1,568.46
AED 1,568.46 Each (inc. VAT)
1
AED 1,493.77
AED 1,493.77 Each (ex VAT)
AED 1,568.46
AED 1,568.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
DIN Rail Power Supply
Series
DRB
Sub Type
DIN Rail
Maximum Output Voltage
48V
Electrical Phase
3
Input Voltage Type
AC
Power
480W
Output Current
20A
Minimum Operating Temperature
-25°C
Output Voltage Type
DC
Maximum Operating Temperature
70°C
Height
129mm
Depth
159.3mm
Hazardous Area Certification
No
Standards/Approvals
IEC EN 61010-1IEC EN 61010-2-201IEC EN 62368-1 (Ed.2), UL, RoHS, IECEE, CSA
Width
65mm
Maximum Input Voltage
400V ac
Efficiency
0.951%
Minimum Input Voltage
400V
Country of Origin
Malaysia