Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
33.3A
Power Rating
400W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
183.4mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
650g
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
33.3A
Power Rating
400W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
183.4mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
650g