TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5/A, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 284-914Brand: TDK-LambdaManufacturers Part No.: HK100A-5/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

150mm

Width

93mm

Depth

34.5mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

540g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5/A, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-5/A, 5V dc, 20A, 100W, 1 Output, 110 → 175 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

150mm

Width

93mm

Depth

34.5mm

Efficiency

80%

Minimum Temperature

-10°C

Weight

540g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)