TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK10A-24/A, 24V dc, 500mA, 12W, 1 Output, 110 → 175 V dc,

RS Stock No.: 284-740Brand: TDK-LambdaManufacturers Part No.: HK10A-24/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

79.3mm

Width

22mm

Depth

68mm

Efficiency

78%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 276.21Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK10A-24/A, 24V dc, 500mA, 12W, 1 Output, 110 → 175 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK10A-24/A, 24V dc, 500mA, 12W, 1 Output, 110 → 175 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 276.21Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

79.3mm

Width

22mm

Depth

68mm

Efficiency

78%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

150g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 276.21Each (ex VAT)