Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
2A
Power Rating
6.6W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
79.3mm
Width
22mm
Depth
68mm
Efficiency
67%
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Output Current
2A
Power Rating
6.6W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
79.3mm
Width
22mm
Depth
68mm
Efficiency
67%
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Country of Origin
Japan
Product Details