Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
189mm
Width
93mm
Depth
43mm
Efficiency
81%
Weight
650g
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
10A
Power Rating
150W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
189mm
Width
93mm
Depth
43mm
Efficiency
81%
Weight
650g
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product Details