TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24, 24V dc, 2.2A, 50W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 319-2871Brand: TDK-LambdaManufacturers Part No.: HK50A-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

4.69in

Width

1.38in

Depth

2.83in

Efficiency

84%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24, 24V dc, 2.2A, 50W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-24, 24V dc, 2.2A, 50W, 1 Output, 110 → 175 V dc, 85

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Length

4.69in

Width

1.38in

Depth

2.83in

Efficiency

84%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 100 W

Construction: board installed.I/O terminal connection
Complies with EMC standards (conduction / electromagnetic radiation) FCC-B, VCCI-2
Overvoltage / overcurrent protection
Information devices, communications devices, FA control devices and all types of electronic application devices

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).