Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
95mm
Width
82mm
Depth
26.5mm
Efficiency
83/86%
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Weight
220g
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS-30A-24/HD/A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
AED 370.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-30A-24/HD, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc,
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-30A-24/HD, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.
1
You may be interested in
TDK-Lambda Switching Power Supply, HWS-30A-24/HD/A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
AED 370.00Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
95mm
Width
82mm
Depth
26.5mm
Efficiency
83/86%
Maximum Temperature
+71°C
Minimum Temperature
-10°C
Weight
220g
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS-30A-24/HD/A, 24V dc, 1.3A, 31W, 1 Output, 120 → 370 V dc, 85 → 265Brand: TDK-Lambda
AED 370.00Each (ex VAT)
