Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
6.3in
Width
3.23in
Depth
1.1in
Efficiency
86%
Minimum Temperature
-10°C
Weight
450g
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series
Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan
Approvals
UL recognised, CSA
Standards
EN 60601-1, UL 60601-1, CSA-C22.2 No. 6011-M90
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
102W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
6.3in
Width
3.23in
Depth
1.1in
Efficiency
86%
Minimum Temperature
-10°C
Weight
450g
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series
Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan
Approvals
UL recognised, CSA
Standards
EN 60601-1, UL 60601-1, CSA-C22.2 No. 6011-M90
