TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-5A, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 528-7959Brand: TDK-LambdaManufacturers Part No.: HWS100-5A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

6.3in

Width

3.23in

Depth

1.3in

Efficiency

86%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+70°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-5A, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS100-5A, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)

Technical Document

Specifications

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

6.3in

Width

3.23in

Depth

1.3in

Efficiency

86%

Minimum Temperature

-10°C

Weight

450g

Maximum Temperature

+70°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS100A-5/A, 20A
AED 751.00Each (ex VAT)