TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-24/A, 24V dc, 650mA, 15.6W, 1 Output, 120 → 370 V dc,

RS Stock No.: 524-8471Brand: TDK-LambdaManufacturers Part No.: HWS15-24/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.23in

Width

3.15in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

180g

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 269.30Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-24/A, 24V dc, 650mA, 15.6W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-24/A, 24V dc, 650mA, 15.6W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 269.30Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.23in

Width

3.15in

Depth

1.24in

Efficiency

83%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

180g

Country of Origin

Japan

Product details

HWS Series, 15 W to 150 W Output

Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover

You may be interested in
TDK-Lambda, HWS15A-24/A, 650mA
AED 269.30Each (ex VAT)