Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
3.15in
Depth
1.24in
Efficiency
79%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
3.15in
Depth
1.24in
Efficiency
79%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
Country of Origin
Japan
Product Details