TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-24/ME, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc,

RS Stock No.: 200-263Brand: TDK-LambdaManufacturers Part No.: HWS150-24/ME
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

6.3in

Width

3.23in

Depth

1.46in

Efficiency

88%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+70°C

You may be interested in
TDK-Lambda, HWS-150A-24/ME, 6.5A
AED 918.57Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-24/ME, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS150-24/ME, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS-150A-24/ME, 6.5A
AED 918.57Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

6.3in

Width

3.23in

Depth

1.46in

Efficiency

88%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+70°C

You may be interested in
TDK-Lambda, HWS-150A-24/ME, 6.5A
AED 918.57Each (ex VAT)