Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.74in
Width
3.23in
Depth
1.24in
Efficiency
80%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
220g
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.74in
Width
3.23in
Depth
1.24in
Efficiency
80%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
220g
Country of Origin
Japan
Product Details