TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-5A, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 528-9113Brand: TDK-LambdaManufacturers Part No.: HWS30-5A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS30A-5/A, 6A
AED 343.12Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-5A, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS30-5A, 5V dc, 6A, 30W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS30A-5/A, 6A
AED 343.12Each (ex VAT)

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

3.74in

Width

3.23in

Depth

1.24in

Efficiency

80%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

220g

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS30A-5/A, 6A
AED 343.12Each (ex VAT)