TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24/ME, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

RS Stock No.: 200-112Brand: TDK-LambdaManufacturers Part No.: HWS50-24/ME
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

4.72in

Width

3.23in

Depth

1.04in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS-50A-24/ME, 2.2A
AED 406.59Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24/ME, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24/ME, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, HWS-50A-24/ME, 2.2A
AED 406.59Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

4.72in

Width

3.23in

Depth

1.04in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

You may be interested in
TDK-Lambda, HWS-50A-24/ME, 2.2A
AED 406.59Each (ex VAT)