TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24A, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

RS Stock No.: 528-9157Brand: TDK-LambdaManufacturers Part No.: HWS50-24A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

You may be interested in
MEAN WELL, RS-50-24, 2.2A
AED 112.47Each (ex VAT)
TDK-Lambda, HWS50A-24/A, 2.2A
AED 569.95Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24A, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS50-24A, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

You may be interested in
MEAN WELL, RS-50-24, 2.2A
AED 112.47Each (ex VAT)
TDK-Lambda, HWS50A-24/A, 2.2A
AED 569.95Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.2A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

4.72in

Width

3.23in

Depth

1.24in

Efficiency

84%

Minimum Temperature

-10°C

Weight

280g

Maximum Temperature

+70°C

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

You may be interested in
MEAN WELL, RS-50-24, 2.2A
AED 112.47Each (ex VAT)
TDK-Lambda, HWS50A-24/A, 2.2A
AED 569.95Each (ex VAT)