Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
175mm
Width
92mm
Depth
42mm
Efficiency
74%
Minimum Temperature
-10°C
Weight
450g
Maximum Temperature
+60°C
Country of Origin
Malaysia
Product Details
Stock information temporarily unavailable.
AED 866.81
AED 866.81 Each (ex VAT)
AED 910.15
AED 910.15 Each (inc. VAT)
1
AED 866.81
AED 866.81 Each (ex VAT)
AED 910.15
AED 910.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
15A
Power Rating
75W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
175mm
Width
92mm
Depth
42mm
Efficiency
74%
Minimum Temperature
-10°C
Weight
450g
Maximum Temperature
+60°C
Country of Origin
Malaysia
Product Details