Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
55mm
Width
32.61mm
Depth
21mm
Efficiency
72%
Minimum Temperature
0°C
Weight
29g
Maximum Temperature
+70°C
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
55mm
Width
32.61mm
Depth
21mm
Efficiency
72%
Minimum Temperature
0°C
Weight
29g
Maximum Temperature
+70°C
Product Details