Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
23.5mm
Efficiency
73%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+70°C
Product details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 340 V dc, 85 → 265 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
70mm
Width
48mm
Depth
23.5mm
Efficiency
73%
Minimum Temperature
-10°C
Weight
150g
Maximum Temperature
+70°C
Product details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950
