TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NV3SSS 5B 12/12DB, 5/12V dc, 4 A, 13 A, 40 A, 350W, Triple Output,

RS Stock No.: 479-6806Brand: TDK-LambdaManufacturers Part No.: NV3SSS 5B 12/12DB
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/12V dc

Output Current

4 A, 13 A, 40 A

Power Rating

350W

Number of Outputs

3

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

10.8in

Width

3.75in

Depth

1.6in

Efficiency

90%

Minimum Temperature

0°C

Weight

800g

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK-Lambda, V4FFS 5Z18F 12C3F 12B3F
AED 4,416.03Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NV3SSS 5B 12/12DB, 5/12V dc, 4 A, 13 A, 40 A, 350W, Triple Output,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NV3SSS 5B 12/12DB, 5/12V dc, 4 A, 13 A, 40 A, 350W, Triple Output,

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK-Lambda, V4FFS 5Z18F 12C3F 12B3F
AED 4,416.03Each (ex VAT)

Technical Document

Specifications

Output Voltage

5/12V dc

Output Current

4 A, 13 A, 40 A

Power Rating

350W

Number of Outputs

3

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

10.8in

Width

3.75in

Depth

1.6in

Efficiency

90%

Minimum Temperature

0°C

Weight

800g

Maximum Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TDK-Lambda, V4FFS 5Z18F 12C3F 12B3F
AED 4,416.03Each (ex VAT)