Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVM1-1T000-S1-C, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac

RS Stock No.: 751-1223Brand: TDK-LambdaManufacturers Part No.: NVM1-1T000-S1-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Maximum Temperature

+70°C

Weight

1kg

Country of Origin

United Kingdom

Product details

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVM1-1T000-S1-C, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), NVM1-1T000-S1-C, 12V dc, 15A, 180W, 1 Output, 90 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

15A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

84.4mm

Depth

40.6mm

Efficiency

90%

Minimum Temperature

0°C

Maximum Temperature

+70°C

Weight

1kg

Country of Origin

United Kingdom

Product details

TDK-Lambda 180W Switch Mode AC-DC Medical Power Supply - NV-Power Medical Series

180W open frame and enclosed switch mode AC-DC medical power supplies with a low leakage current designed for BF applications. These switch mode AC-DC medical power supplies have dual outputs and offer a high efficiency and power density, have a 5 x 3 inch footprint and can be used within I U applications. Typical applications for these 180W AC-DC medical power supplies include medical, life sciences, laboratory, instrumentation, automation, security, network servers and routers, broadcast and ATE.

Reinforced input to output Isolation for IEC60601
Medically approved
Low leakage current: 80μA max at 120Vac (60Hz), 170μA max at 240Vac (60Hz)
5 x 3 inch footprint
Standby supply: 12V / 0.2A, below 1W standby power
Remote on/off
High efficiency
High power density (9.3W/in3)
Fits 1 U applications
Short circuit, overvoltage and over temperature protection
POWER GOOD signal
Dual fusing
Standard vertical connector
EMC Compliance: EN55011, EN55022: (as per CISPR.11/22) Class B, FCC47 part 15 subpart B (2005)
Harmonic Current Compliance: EN61000-3-2 Class A

Standards

Standards: EN 60950-1, UL 60950-1, CSA 22.2 No 60950-1, IEC 60950-1, IEC 60601-1, EN 60601-1, UL 60601-1

Switch Mode - TDK-Lambda