Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply SMPS, PFE-300SA-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac

RS Stock No.: 124-2219Brand: TDK-LambdaManufacturers Part No.: PFE-300SA-28
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

28V dc

Output Current

10.8A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

200g

Maximum Temperature

+100°C

PRICED TO CLEAR

Yes

Country of Origin

Malaysia

Product details

TDK Lambda PFE Series Switch Mode Power Supply

TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.

Features and Benefits

Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.

Typical Applications.

Suitable for industrial, test & measurement, LED indication, broadcast & communications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, PFE-300SA-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply SMPS, PFE-300SA-28, 28V dc, 10.8A, 302W, 1 Output, 85 → 265V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

28V dc

Output Current

10.8A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

116.8mm

Width

61mm

Depth

12.7mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

200g

Maximum Temperature

+100°C

PRICED TO CLEAR

Yes

Country of Origin

Malaysia

Product details

TDK Lambda PFE Series Switch Mode Power Supply

TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.

Features and Benefits

Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.

Typical Applications.

Suitable for industrial, test & measurement, LED indication, broadcast & communications.