TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc,

RS Stock No.: 466-5976Brand: TDK-LambdaManufacturers Part No.: SWS150-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

7.8in

Width

2in

Depth

3.9in

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

750g

Country of Origin

China

You may be interested in
TDK-Lambda, RWS150B-12, 13A
AED 389.30Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS150-12, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, RWS150B-12, 13A
AED 389.30Each (ex VAT)

Technical Document

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

7.8in

Width

2in

Depth

3.9in

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

750g

Country of Origin

China

You may be interested in
TDK-Lambda, RWS150B-12, 13A
AED 389.30Each (ex VAT)