TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS300-48, 48V dc, 6.7A, 321.6W, 1 Output, 120 → 370 V dc,

RS Stock No.: 494-4667Brand: TDK-LambdaManufacturers Part No.: SWS300-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

6.7A

Power Rating

321.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

7.8in

Width

4.01in

Depth

2.05in

Efficiency

85%

Minimum Temperature

-10°C

Weight

950g

Maximum Temperature

+65°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS300-48, 48V dc, 6.7A, 321.6W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS300-48, 48V dc, 6.7A, 321.6W, 1 Output, 120 → 370 V dc,

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Voltage

48V dc

Output Current

6.7A

Power Rating

321.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

7.8in

Width

4.01in

Depth

2.05in

Efficiency

85%

Minimum Temperature

-10°C

Weight

950g

Maximum Temperature

+65°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in