TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS50-24, 24V dc, 2.1A, 50W, 1 Output, 120 → 370 V dc, 85

RS Stock No.: 466-5875Brand: TDK-LambdaManufacturers Part No.: SWS50-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

6.26in

Width

1.46in

Depth

3.62in

Efficiency

84%

Minimum Temperature

-10°C

Weight

400g

Maximum Temperature

+70°C

Country of Origin

China

You may be interested in
TDK-Lambda, RWS-50B-24, 2.2A
AED 235.48Each (ex VAT)
View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS50-24, 24V dc, 2.1A, 50W, 1 Output, 120 → 370 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS50-24, 24V dc, 2.1A, 50W, 1 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

You may be interested in
TDK-Lambda, RWS-50B-24, 2.2A
AED 235.48Each (ex VAT)

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.1A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

6.26in

Width

1.46in

Depth

3.62in

Efficiency

84%

Minimum Temperature

-10°C

Weight

400g

Maximum Temperature

+70°C

Country of Origin

China

You may be interested in
TDK-Lambda, RWS-50B-24, 2.2A
AED 235.48Each (ex VAT)