Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
Switching Power Supply
Maximum Output Voltage
15V dc
Number of Outputs
1
Mount Type
Chassis
Power
52.5W
SMPS Output Current
3.5A
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Length
132mm
Depth
23mm
Weight
150g
Standards/Approvals
CSA 60950-1, DENAN (Section 2), EN 50178(OV II), EN 55011/EN 55022-B, EN 60950-1, FCC-B, UL 60950-1, VCCI-B
Width
50mm
Efficiency
85%
Maximum Input Voltage
132V ac
Series
VS-E
Minimum Input Voltage
85V ac
Output Current
3.5A
Hazardous Area Certification
No
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
AED 208.06
AED 208.06 Each (ex VAT)
AED 218.46
AED 218.46 Each (inc. VAT)
1
AED 208.06
AED 208.06 Each (ex VAT)
AED 218.46
AED 218.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 208.06 |
| 5 - 9 | AED 206.35 |
| 10 - 24 | AED 204.53 |
| 25 - 49 | AED 202.66 |
| 50+ | AED 200.62 |
Technical Documents
Specifications
Brand
TDK-LambdaProduct Type
Switching Power Supply
Maximum Output Voltage
15V dc
Number of Outputs
1
Mount Type
Chassis
Power
52.5W
SMPS Output Current
3.5A
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
70°C
Length
132mm
Depth
23mm
Weight
150g
Standards/Approvals
CSA 60950-1, DENAN (Section 2), EN 50178(OV II), EN 55011/EN 55022-B, EN 60950-1, FCC-B, UL 60950-1, VCCI-B
Width
50mm
Efficiency
85%
Maximum Input Voltage
132V ac
Series
VS-E
Minimum Input Voltage
85V ac
Output Current
3.5A
Hazardous Area Certification
No
Country of Origin
Japan
Product Details