TDK-Lambda 25W Plug-In AC/DC Adapter 5V Output, 5A Output

RS Stock No.: 222-8206Brand: TDK-LambdaManufacturers Part No.: WMM30CN050-00U
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

3-Pin UK

Output Voltage

5V

Input Voltage

80 → 264V ac

Output Current

5A

Input Connector

3 Pin Plug

Number of Outputs

2

Power Rating

25W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 97.10

Each (ex VAT)

AED 101.96

Each (inc VAT)

TDK-Lambda 25W Plug-In AC/DC Adapter 5V Output, 5A Output

AED 97.10

Each (ex VAT)

AED 101.96

Each (inc VAT)

TDK-Lambda 25W Plug-In AC/DC Adapter 5V Output, 5A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Plug Type

3-Pin UK

Output Voltage

5V

Input Voltage

80 → 264V ac

Output Current

5A

Input Connector

3 Pin Plug

Number of Outputs

2

Power Rating

25W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

Taiwan, Province Of China