Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5/24V dc
Output Current
5 A, 6 A
Power Rating
150W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
8.74in
Width
3.35in
Depth
1.57in
Efficiency
82%
Minimum Temperature
-10°C
Weight
885g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWD225PAF-0524/A, 5 V dc, 24 V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85Brand: TDK-Lambda
AED 1,205.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWD150PAF-0524/A, 5/24V dc, 5 A, 6 A, 150W, Dual Output, 120
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWD150PAF-0524/A, 5/24V dc, 5 A, 6 A, 150W, Dual Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, ZWD225PAF-0524/A, 5 V dc, 24 V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85Brand: TDK-Lambda
AED 1,205.36Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5/24V dc
Output Current
5 A, 6 A
Power Rating
150W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
8.74in
Width
3.35in
Depth
1.57in
Efficiency
82%
Minimum Temperature
-10°C
Weight
885g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWD225PAF-0524/A, 5 V dc, 24 V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85Brand: TDK-Lambda
AED 1,205.36Each (ex VAT)
