Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
850mA
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105.1mm
Width
50mm
Depth
21mm
Efficiency
70%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
120g
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
850mA
Power Rating
10W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
105.1mm
Width
50mm
Depth
21mm
Efficiency
70%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
120g
Country of Origin
Malaysia