Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
140g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-15, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
AED 236.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15-15, 15V dc, 1A, 15W, 1 Output, 110 → 330 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 15-15, 15V dc, 1A, 15W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.
1
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-15, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
AED 236.61Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
140g
Maximum Temperature
+60°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, ZWS15B-15, 15V dc, 1A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
AED 236.61Each (ex VAT)
