Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
40mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
500g
Maximum Temperature
+70°C