Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55.1mm
Depth
25.9mm
Efficiency
77%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
270g
Country of Origin
Malaysia
You may be interested in
MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90Brand: MEAN WELL
AED 92.34Each (ex VAT)
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30-12, 12V dc, 2.5A, 30W, 1 Output, 110 → 330 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 30-12, 12V dc, 2.5A, 30W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90Brand: MEAN WELL
AED 92.34Each (ex VAT)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55.1mm
Depth
25.9mm
Efficiency
77%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
270g
Country of Origin
Malaysia
You may be interested in
MEAN WELL Embedded Switch Mode Power Supply SMPS, PS-35-12, 12V dc, 3A, 36W, 1 Output, 127 → 370 V dc, 90Brand: MEAN WELL
AED 92.34Each (ex VAT)
