Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
340mA
Power Rating
5.1W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
98mm
Width
44.9mm
Depth
21mm
Efficiency
68%
Minimum Temperature
-10°C
Weight
120g
Maximum Temperature
+60°C
Product details
5 to 150W, Universal Input, Single Output, ZWS Series
Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.
Conducted EMI conforms to EN55022-B
Power factor correction (100W and above)
Overvoltage and overcurrent protection
Fully regulated outputs
Operating temperature range -10°C to +60°C
Optional cover kits available (except for ZWS 5 and 10 types), see guide for suitable covers
Standards
EN60950; UL1950; CSA234; DENTORI; EN55022-B
Switch Mode - TDK-Lambda
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
340mA
Power Rating
5.1W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
98mm
Width
44.9mm
Depth
21mm
Efficiency
68%
Minimum Temperature
-10°C
Weight
120g
Maximum Temperature
+60°C
Product details
5 to 150W, Universal Input, Single Output, ZWS Series
Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.
Conducted EMI conforms to EN55022-B
Power factor correction (100W and above)
Overvoltage and overcurrent protection
Fully regulated outputs
Operating temperature range -10°C to +60°C
Optional cover kits available (except for ZWS 5 and 10 types), see guide for suitable covers
Standards
EN60950; UL1950; CSA234; DENTORI; EN55022-B
