Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
ZWS-AF Series, Single Output, 50 to 150 W
Open frame switching power supplies
Switch Mode - TDK-Lambda
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
35mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
ZWS-AF Series, Single Output, 50 to 150 W
Open frame switching power supplies
