TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS150AF-24/J, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V

RS Stock No.: 285-197Brand: TDK-LambdaManufacturers Part No.: ZWS150AF-24/J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

75mm

Depth

40mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS150AF-24/J, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS150AF-24/J, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

151W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

75mm

Depth

40mm

Efficiency

82%

Minimum Temperature

-10°C

Weight

500g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda