TDK 100nF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 111-0166Brand: TDKManufacturers Part No.: C0603X5R1A104K030BC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TDK 100nF MLCC, 10V dc V, ±10% , SMD

P.O.A.

TDK 100nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C Type 0201 series

Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.

Features and Benefits:

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Applications:

Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.

0201 Range

You may be interested in