TDK 330nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 915-9160Brand: TDKManufacturers Part No.: C1608X5R1H334K080AB
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

330nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 330nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 330nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

330nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.551Each (In a Pack of 50) (ex VAT)