TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD

RS Stock No.: 741-4469Brand: TDKManufacturers Part No.: C1608Y5V0J106ZT
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

6.3V dc

Package/Case

C1608

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 0.386Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 0.386Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

6.3V dc

Package/Case

C1608

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
AED 0.386Each (In a Pack of 50) (ex VAT)