TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD

RS Stock No.: 741-4670Brand: TDKManufacturers Part No.: C2012Y5V0J106ZT
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

6.3V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

TDK 10μF MLCC, 6.3V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

10µF

Voltage

6.3V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount