TDK 4.7μF MLCC, 16V dc V, -20 → +80% , SMD

RS Stock No.: 741-4683PBrand: TDKManufacturers Part No.: C2012Y5V1C475ZT
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

16V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 4.7μF MLCC, 16V dc V, -20 → +80% , SMD
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK 4.7μF MLCC, 16V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TDK

Capacitance

4.7µF

Voltage

16V dc

Package/Case

C2012

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

You may be interested in