Technical Document
Specifications
Brand
TDKCapacitance
22µF
Voltage
16V dc
Package/Case
2220 (5650M)
Mounting Type
Surface Mount
Dielectric
JB
Tolerance
±20%
Length
5.7mm
Depth
5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High-Capacity C series
Capacitance values up to the range of electrolytic capacitors, ideal for long-life, highly reliable power supply designs
Low ESR and good frequency properties, ideal for high-frequency, high-density power supplies
Usage: DC-DC converters, switching power supplies
High Value Multilayer
Stock information temporarily unavailable.
Please check again later.
AED 4.40
Each (In a Pack of 10) (ex VAT)
AED 4.62
Each (In a Pack of 10) (inc. VAT)
10
AED 4.40
Each (In a Pack of 10) (ex VAT)
AED 4.62
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 4.40 | AED 44.00 |
100 - 240 | AED 4.05 | AED 40.50 |
250 - 490 | AED 3.65 | AED 36.50 |
500 - 990 | AED 3.20 | AED 32.00 |
1000+ | AED 2.85 | AED 28.50 |
Technical Document
Specifications
Brand
TDKCapacitance
22µF
Voltage
16V dc
Package/Case
2220 (5650M)
Mounting Type
Surface Mount
Dielectric
JB
Tolerance
±20%
Length
5.7mm
Depth
5mm
Series
C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
High-Capacity C series
Capacitance values up to the range of electrolytic capacitors, ideal for long-life, highly reliable power supply designs
Low ESR and good frequency properties, ideal for high-frequency, high-density power supplies
Usage: DC-DC converters, switching power supplies