Technical Document
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Suppression Class
Class 2
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (On a Reel of 10000) (ex VAT)
AED 0.158
Each (On a Reel of 10000) (inc VAT)
10000
AED 0.15
Each (On a Reel of 10000) (ex VAT)
AED 0.158
Each (On a Reel of 10000) (inc VAT)
10000
Technical Document
Specifications
Brand
TDKCapacitance
2.2nF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X8R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.5mm
Series
CGA
Maximum Operating Temperature
+150°C
Suppression Class
Class 2
Minimum Operating Temperature
-55°C
Country of Origin
Japan