Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
2 (Saturation) A, 2.6 (Temperature) A
Length
10.1mm
Depth
10mm
Height
6mm
Dimensions
10.1 x 10 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
74mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF10060NI-D SMD Wound Ferrite Inductors
The CLF10060NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include headlights, electronic power steering, engine control modules, meters and ABS.
TDK Non Standard SMT Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 5.25
Each (In a Pack of 10) (ex VAT)
AED 5.512
Each (In a Pack of 10) (inc VAT)
Standard
10
AED 5.25
Each (In a Pack of 10) (ex VAT)
AED 5.512
Each (In a Pack of 10) (inc VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.25 | AED 52.50 |
100 - 240 | AED 4.00 | AED 40.00 |
250 - 490 | AED 3.60 | AED 36.00 |
500 - 990 | AED 3.25 | AED 32.50 |
1000+ | AED 2.90 | AED 29.00 |
Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
2 (Saturation) A, 2.6 (Temperature) A
Length
10.1mm
Depth
10mm
Height
6mm
Dimensions
10.1 x 10 x 6mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
74mΩ
Series
CLF-NI-D
Core Material
Ferrite
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
CLF10060NI-D SMD Wound Ferrite Inductors
The CLF10060NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these inductors are suitable for power circuits within automotive applications. Applications include headlights, electronic power steering, engine control modules, meters and ABS.